Pilz Monitoring Relay, 2 Phase, SPDT, DIN Rail, 240V ac 24 V dc
- RS Stock No.:
- 800-071
- Mfr. Part No.:
- 884100
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€856.91
(exc. VAT)
€1,054.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €856.91 |
*price indicative
- RS Stock No.:
- 800-071
- Mfr. Part No.:
- 884100
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 2 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1W | |
| Terminal Type | Screw | |
| IP Rating | IP54, IP40, IP20 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 6A | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Width | 22.5mm | |
| Height | 87mm | |
| Series | S1EN | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Monitoring Relay | ||
Electrical Phase 2 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1W | ||
Terminal Type Screw | ||
IP Rating IP54, IP40, IP20 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 6A | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Width 22.5mm | ||
Height 87mm | ||
Series S1EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pliz Insulation Monitoring relay is enclosed in an S-95, slimline housing. 2 versions are available, with measuring ranges of 50 kΩ and 200 kΩ. Its universal power supply operates with all supply voltages.
For DC and AC supplies
Normally energised mode
Fault latching or automatic reset
Normal/test mode
External reset button can be connected
Related links
- Pilz Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- GIC Frequency Monitoring Relay SPDT, DIN Rail
- GIC Monitoring Relay SPDT, DIN Rail to 6A
- Finder NFC Monitoring Relay SPDT 50mA to 16A 240V ac
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
