Tele Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 730-0499
- Mfr. Part No.:
- E1UU230V01
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save €12.40
View bulk pricing optionsSubtotal (1 unit)*
€82.36
(exc. VAT)
€101.30
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €82.36 | - |
| 5 - 9 | €79.88 | €12.40 |
| 10 + | €77.42 | €49.40 |
*price indicative
- RS Stock No.:
- 730-0499
- Mfr. Part No.:
- E1UU230V01
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | +55°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Series | ENYA | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature +55°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Series ENYA | ||
Height 87mm | ||
- COO (Country of Origin):
- AT
ENYA Series Voltage Monitoring Relays
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
Related links
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24 to 240 V ac 240 V ac
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
