Carlo Gavazzi Monitoring Relay, 3 Phase, 323/550 V ac Monitor Range, SPDT, DIN Rail, 0V ac 24 V dc
- RS Stock No.:
- 857-7426
- Distrelec Article No.:
- 304-07-362
- Mfr. Part No.:
- DPC01DM48
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 3 more to save €28.80
View bulk pricing optionsSubtotal (1 unit)*
€235.92
(exc. VAT)
€290.18
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
- Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €235.92 | - |
| 3 + | €226.32 | €28.80 |
*price indicative
- RS Stock No.:
- 857-7426
- Distrelec Article No.:
- 304-07-362
- Mfr. Part No.:
- DPC01DM48
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 13VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 0V ac | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 323/550 V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, EN 61000-6-3, CSA, IEC 60947, EN 61000-6-2 | |
| Width | 45mm | |
| Series | DPC01 | |
| Length | 99.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 13VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 0V ac | ||
Contact Current 8A | ||
Monitoring Voltage Range 323/550 V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, EN 61000-6-3, CSA, IEC 60947, EN 61000-6-2 | ||
Width 45mm | ||
Series DPC01 | ||
Length 99.5mm | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
DPC01/PPC01 Multifunction Monitoring Relay
Carlo Gavazzi DPC01 & PPC01 series of monitoring relays provide the user with a comprehensive variety of monitoring options such as phase sequence, loss & asymmetry along with under & over voltage with separate set point adjustment.
Offers the facility to detect each individual phase is present and have the right sequence
Can ensure all phases are with set parameters
Adjustments can be made separately to setpoints for added customisation
Can detect if phase asymmetry is below user-defined set points
LED indication for relay, alarm & power supply status
Adjustable delays functions between 0.1-30 seconds
Related links
- Carlo Gavazzi Monitoring Relay 323 → 550 Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 250 V ac
- Carlo Gavazzi Monitoring Relay 2/500 V ac Monitor Range DIN Rail 48V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/275 V ac Monitor Range DIN Rail 480 V ac 24 V dc
