Carlo Gavazzi Monitoring Relay, 3 Phase, 510/793 V ac Monitor Range, SPDT, DIN Rail, 600V ac, 690 V ac 24 V dc

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€306.68

(exc. VAT)

€377.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€306.68-
3 +€294.124%

*price indicative

RS Stock No.:
856-8551
Mfr. Part No.:
DPC01DM69400HZ
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

21VA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

600V ac, 690V ac

Monitoring Voltage Range

510/793 V ac

Supply DC Voltage

24 V dc

Contact Current

8A

Maximum Operating Temperature

60°C

Width

45mm

Height

80mm

Length

99.5mm

Series

DPC01

Standards/Approvals

EN 61000-6-3, CE, UL EN 61000-6-2, IEC 60947, RoHS

COO (Country of Origin):
IT

DPC01/PPC01 Multifunction Monitoring Relay


Carlo Gavazzi DPC01 & PPC01 series of monitoring relays provide the user with a comprehensive variety of monitoring options such as phase sequence, loss & asymmetry along with under & over voltage with separate set point adjustment.

Offers the facility to detect each individual phase is present and have the right sequence

Can ensure all phases are with set parameters

Adjustments can be made separately to setpoints for added customisation

Can detect if phase asymmetry is below user-defined set points

LED indication for relay, alarm & power supply status

Adjustable delays functions between 0.1-30 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy