Carlo Gavazzi Relay, 1 Phase, SPDT, DIN Rail, 1A to 10A, 230V ac
- RS Stock No.:
- 832-090
- Mfr. Part No.:
- DIB01CB2310A
- Manufacturer:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
€162.84
(exc. VAT)
€200.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.84 |
*price indicative
- RS Stock No.:
- 832-090
- Mfr. Part No.:
- DIB01CB2310A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 1A | |
| Power Consumption | 4VA | |
| Switching Voltage | 250V ac | |
| Maximum Current Sensed | 10A | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| Time Delay | 30 s | |
| IP Rating | IP20 | |
| Relay Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 99.5mm | |
| Height | 80mm | |
| Series | DIB01 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 1A | ||
Power Consumption 4VA | ||
Switching Voltage 250V ac | ||
Maximum Current Sensed 10A | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
Time Delay 30 s | ||
IP Rating IP20 | ||
Relay Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 99.5mm | ||
Height 80mm | ||
Series DIB01 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relay is designed for accurate TRMS AC/DC current detection, providing both overcurrent and undercurrent functionalities with adjustable settings to ensure reliable operation in various environments.
Current measuring through an internal shunt for precise readings
Selectable measuring range from 0.1 mA to 10 A AC/DC
Programmable delay function between 0.1 to 30 seconds
Related links
- RS PRO Monitoring Relay SPDT 1A to 10A 24 V ac
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Carlo Gavazzi Relay SPDT 10mA to 500mA, 48V ac
- Carlo Gavazzi Relay SPDT 500mA to 5A 48V ac
- Carlo Gavazzi Relay 500 V Monitor Range DIN Rail, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Relay SPDT 500mA to 500A 48V ac
- Carlo Gavazzi Relay SPDT 480V ac
