Carlo Gavazzi Relay, 1 Phase, SPDT, DIN Rail, 500mA to 5A, 48 V dc, 48V ac
- RS Stock No.:
- 832-105
- Mfr. Part No.:
- DIA01CD485A
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€122.71
(exc. VAT)
€150.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.71 |
*price indicative
- RS Stock No.:
- 832-105
- Mfr. Part No.:
- DIA01CD485A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 500mA | |
| Power Consumption | 2W | |
| Switching Voltage | 250V ac | |
| Maximum Current Sensed | 5A | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Relay Contact Current | 8A | |
| Supply DC Voltage | 48 V dc | |
| Supply AC Voltage | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Width | 22.5mm | |
| Length | 99.5mm | |
| Series | DIA01 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 500mA | ||
Power Consumption 2W | ||
Switching Voltage 250V ac | ||
Maximum Current Sensed 5A | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Relay Contact Current 8A | ||
Supply DC Voltage 48 V dc | ||
Supply AC Voltage 48V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Width 22.5mm | ||
Length 99.5mm | ||
Series DIA01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relay provides precise AC/DC over current monitoring through an internal shunt, supporting a measuring range from 0.5 to 5 A for reliable performance in various applications.
Current measured through internal shunt for accurate monitoring
Adjustable current limit and hysteresis for tailored operation
Programmable latching feature enhances operational reliability
Related links
- Carlo Gavazzi Relay SPDT 500mA to 500A 48V ac
- Carlo Gavazzi Relay SPDT 10mA to 500mA, 48V ac
- Carlo Gavazzi Monitoring Relay SPDT 500mA to 5A 230 V ac
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Carlo Gavazzi Relay SPDT 1A to 10A, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 100mA to 5A 24 V, 48V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Relay SPDT 48V ac
