Carlo Gavazzi Relay, 1 Phase, SPDT, DIN Rail, 10mA to 500mA, 48V ac
- RS Stock No.:
- 832-098
- Mfr. Part No.:
- DIB01CD48500MA
- Manufacturer:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
€168.04
(exc. VAT)
€206.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.04 |
*price indicative
- RS Stock No.:
- 832-098
- Mfr. Part No.:
- DIB01CD48500MA
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10mA | |
| Maximum Current Sensed | 500mA | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4VA | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 30 s | |
| Supply AC Voltage | 48V ac | |
| Minimum Operating Temperature | -20°C | |
| Relay Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Series | DIB01 | |
| Length | 99.5mm | |
| Width | 22.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10mA | ||
Maximum Current Sensed 500mA | ||
Switching Voltage 250V ac | ||
Power Consumption 4VA | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 30 s | ||
Supply AC Voltage 48V ac | ||
Minimum Operating Temperature -20°C | ||
Relay Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Series DIB01 | ||
Length 99.5mm | ||
Width 22.5mm | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relay provides precise TRMS AC/DC over or under current detection, featuring adjustable settings for varying measurement ranges from 0.1 mA to 5 A. Ideal for accurate load supervision in various applications.
Current measuring via an internal shunt ensures high precision
Adjustable measuring ranges from 0.1 mA to 5 A cater to diverse requirements
Programmable delay function allows customisable response times
LED indicators provide clear Visual status of power and alarms
Compact design enables easy DIN-rail mounting
Related links
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Carlo Gavazzi Relay SPDT 500mA to 5A 48V ac
- Carlo Gavazzi Relay SPDT 500mA to 500A 48V ac
- Carlo Gavazzi Monitoring Relay SPDT 10mA to 500mA 115V ac, 230 V ac
- Carlo Gavazzi Relay SPDT 1A to 10A, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Relay 500 V Monitor Range DIN Rail, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 100mA to 5A 24 V, 48V ac
