Schneider Electric Relay, 1 Phase, 1 CO, DIN Rail, 264V ac/dc 20.4 → 264 V ac/dc, Repacked
- RS Stock No.:
- 865-399
- Mfr. Part No.:
- RM35S0MWW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€294.31
(exc. VAT)
€362.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.31 |
*price indicative
- RS Stock No.:
- 865-399
- Mfr. Part No.:
- RM35S0MWW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Function | Control Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3W | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Time Delay | 0.6 → 60 s | |
| Supply DC Voltage | 20.4 → 264 V ac/dc | |
| Supply AC Voltage | 264V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Height | 78mm | |
| Series | RM35S | |
| Width | 35mm | |
| Standards/Approvals | CE | |
| Length | 86mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Function Control Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 3W | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Time Delay 0.6 → 60 s | ||
Supply DC Voltage 20.4 → 264 V ac/dc | ||
Supply AC Voltage 264V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Height 78mm | ||
Series RM35S | ||
Width 35mm | ||
Standards/Approvals CE | ||
Length 86mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Leading edge speed control relay ensures precise monitoring of machine operations, featuring adjustable time delays and a robust design suitable for various applications, including industrial automation.
Offers a time delay range of 0.6 to 60 seconds, adjustable on energisation
Accommodates a maximum switching voltage of 250 V AC/DC
Delivers reliable performance with an output current rating of 5 A
Complies with multiple utilisation categories as per IEC standards
1
29
42
71
Related links
- Schneider Electric Current Monitoring Relay 24 → 264 V ac/dc Repacked
- Schneider Electric Level Monitoring Relays DIN Rail Repacked
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Schneider Electric Harmony XB5 Series Buzzer 24V 90 dB @ 1m Repacked
- Schneider Electric Harmony XVU Series Buzzer 24V AC/DC, Repacked
- Schneider Electric Control Relay DIN Rail Repacked
- Schneider Electric Monitoring Relay 2 NO 264 V dc 264V ac
