Schneider Electric Monitoring Relay, 3 Phase, 2 NO, DIN Rail, 264 V dc 264V ac
- RS Stock No.:
- 655-203
- Mfr. Part No.:
- RM35TM50MW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€231.16
(exc. VAT)
€284.33
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.16 |
*price indicative
- RS Stock No.:
- 655-203
- Mfr. Part No.:
- RM35TM50MW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| IP Rating | IP30, IP20 | |
| Supply DC Voltage | 264 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60255-6 IEC 60034-11-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
IP Rating IP30, IP20 | ||
Supply DC Voltage 264 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60255-6 IEC 60034-11-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Motor temperature control relay is designed to ensure reliable management of motor operations by monitoring temperature and phase parameters. Ideal for 3-phase supply systems, this product enhances energy efficiency while safeguarding equipment against failure. With a measurement range of 208 to 480 V AC and integrated phase failure detection, it ensures optimal performance. The relay features no reset time, making it efficient for dynamic environments. Furthermore, its compliance with various international standards attests to its robust design and suitability for industrial applications, providing users with peace of mind and operational reliability.
Monitors motor temperature via PTC probes to prevent overheating
Integrates phase sequence detection for improved operational safety
Outputs two normally open (NO) contacts for flexible application
Rated control circuit voltage spans from 24 to 240 V for versatility
Designed to withstand supply voltage fluctuations from 20.4 to 264 V AC/DC
Provides high insulation resistance of over 500 MOhm for enhanced safety
Features LED indicators for clear status communication
Operates efficiently across a wide temperature range from -20 to 50 °C
Offers robust mechanical durability with a lifespan of up to 30 million cycles
Compact design fits into standard 35 mm DIN rail mounts
Related links
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Schneider Electric Current Monitoring Relay 24 → 264 V ac/dc Repacked
- Schneider Electric Monitoring Relay DIN Rail 690 V dc, 230V ac
- Schneider Electric Relay 1 CO 264V ac/dc 20.4 → 264 V ac/dc, Repacked
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Schneider Electric Monitoring Relay DPDT 329V ac
- Schneider Electric Monitoring Relay DPDT 528V ac
- Schneider Electric Monitoring Relay DPDT 480V ac
