Schneider Electric Monitoring Relay, 2 CO, DIN Rail, 264V ac 264 V dc
- RS Stock No.:
- 653-950
- Mfr. Part No.:
- RM35LV14MW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.92
(exc. VAT)
€172.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.92 |
*price indicative
- RS Stock No.:
- 653-950
- Mfr. Part No.:
- RM35LV14MW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 5 s | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 264V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 264 V dc | |
| Maximum Operating Temperature | 50°C | |
| Series | RM35-LV | |
| Standards/Approvals | UL, IEC 60947-5-1, GOST, IEC 60664-1, IEC 60255-5, GL, CSA | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Time Delay 0.1 → 5 s | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 264V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 264 V dc | ||
Maximum Operating Temperature 50°C | ||
Series RM35-LV | ||
Standards/Approvals UL, IEC 60947-5-1, GOST, IEC 60664-1, IEC 60255-5, GL, CSA | ||
Width 35mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric Modular liquid level control relay is designed for precise level monitoring and control in various applications. It features a robust relay type configuration capable of handling operational voltages between 24...240 V AC/DC, ensuring flexibility across different systems. Built to detect levels accurately through discrete sensors, this relay supports adjustable time delays, catering to specific operational needs. With a switching capacity of 1250 VA and both AC/DC compatibility, it enhances efficiency and reliability, making it an ideal choice for industry standards.
Designed for level control applications with reliable monitoring capabilities
Adjustable time delay from 0.1 to 5 seconds for precise operation
Handles maximum switching currents of up to 5 A AC/DC for flexibility
Utilisation categories comply with IEC standards for enhanced safety
Features a reset time of 1000 ms or 4000 ms to address operational needs
Supports a wide supply voltage range, ensuring adaptability to various systems
Local signalling with LED indicators for easy monitoring of status
Compact width of 35 mm for efficient space management in installations
Meets high insulation resistance standards for improved durability
Environmentally conscious design aiming for reduced carbon footprint and recyclability
Related links
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Schneider Electric Level Monitoring Relays DIN Rail Repacked
- Schneider Electric Phase/Voltage Monitoring Relays 1 → 100 V Monitor Range DIN Rail, 264V ac 264
- Schneider Electric Current Monitoring Relay 24 → 264 V ac/dc Repacked
- Schneider Electric Monitoring Relay 2 NO 264 V dc 264V ac
- Schneider Electric Relay 1 CO 264V ac/dc 20.4 → 264 V ac/dc, Repacked
- Banner QT50UVR3F Rectangular Ultrasonic Proximity Sensor U-GAGE QT50UVR 8 μm 8A Relay 264V ac 264 V ac 250 V dc
- Banner QT50UVR3FQ Block Ultrasonic Proximity Sensor U-GAGE QT50UVR 8 μm Relay 264V ac 264 V ac 250 V dc
