Schneider Electric Control Relay, 3 Phase, 208 → 480 V ac Monitor Range, 2 CO, DIN Rail, 528V ac, Repacked
- RS Stock No.:
- 865-402
- Mfr. Part No.:
- RM35UB330W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€311.09
(exc. VAT)
€382.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.09 |
*price indicative
- RS Stock No.:
- 865-402
- Mfr. Part No.:
- RM35UB330W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 22VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Supply AC Voltage | 528V ac | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 208 → 480 V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Series | RM35 | |
| Width | 35mm | |
| Standards/Approvals | UL | |
| Length | 72mm | |
| Height | 90mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 22VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Supply AC Voltage 528V ac | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 208 → 480 V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Series RM35 | ||
Width 35mm | ||
Standards/Approvals UL | ||
Length 72mm | ||
Height 90mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Voltage control relay is designed for 3-phase supply applications, effectively monitoring overvoltage and undervoltage conditions to ensure operational reliability.
Adjustable time delay from 0.3 to 30 seconds for precise fault management
Supports a measurement range of 208 to 480 V AC, enabling versatile voltage control
Features a reset time of 1500 MS for quick recovery after faults
Offers a maximum switching current capacity of 5 A AC/DC for robust performance
1
22
51
73
Related links
- Schneider Electric Control Relay 220 → 480 V Monitor Range DIN Rail Repacked
- Schneider Electric Control Relay 208 → 480 Monitor Range Screw, 528V ac 28
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Control Relay 120 → 277 V ac Monitor Range DIN Rail Repacked
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
