Schneider Electric Control Relay, 3 Phase, 120 → 277 V ac Monitor Range, 2 CO, DIN Rail, 329V ac, Repacked
- RS Stock No.:
- 865-404
- Mfr. Part No.:
- RM35UB3N30W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€331.02
(exc. VAT)
€407.15
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.02 |
*price indicative
- RS Stock No.:
- 865-404
- Mfr. Part No.:
- RM35UB3N30W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.9VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 329V ac | |
| Monitoring Voltage Range | 120 → 277 V ac | |
| Maximum Operating Temperature | 50°C | |
| Series | RM35 | |
| Width | 35mm | |
| Standards/Approvals | UL | |
| Length | 72mm | |
| Height | 90mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 3.9VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 329V ac | ||
Monitoring Voltage Range 120 → 277 V ac | ||
Maximum Operating Temperature 50°C | ||
Series RM35 | ||
Width 35mm | ||
Standards/Approvals UL | ||
Length 72mm | ||
Height 90mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Premium voltage control relay offers reliable performance in managing three-phase supply systems and is specifically designed for varied voltage applications, ensuring consistent operation under diverse conditions.
Monitors absence of NEUTRAL and voltage variations
Features adjustable time delay from 0.3 to 30 seconds
Supports a wide measurement range of 120 to 277 V AC
Ensures operational safety with a maximum switching voltage of 250 V AC/DC
1
29
39
68
Related links
- Schneider Electric Control Relay 208 → 480 V ac Monitor Range DIN Rail Repacked
- Schneider Electric Control Relay 220 → 480 V Monitor Range DIN Rail Repacked
- Broyce Control Monitoring Relay 120/240 V ac Monitor Range DIN Rail 240 V ac 25 V ac
- Schneider Electric Monitoring Relay DPDT 329V ac
- RS PRO Monitoring Relay 120/480 V ac Monitor Range DIN Rail, 0V ac
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Schneider Electric Control Relay 208 → 480 Monitor Range Screw, 528V ac 28
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac
