Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 208 → 480 V Monitor Range, 1 CO, DIN Rail, 528V ac,
- RS Stock No.:
- 865-700
- Mfr. Part No.:
- RM17TA00W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€253.34
(exc. VAT)
€311.61
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.34 |
*price indicative
- RS Stock No.:
- 865-700
- Mfr. Part No.:
- RM17TA00W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Phase Failure Detection, Phase Sequence | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 528V ac | |
| Monitoring Voltage Range | 208 → 480 V | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | RM17 | |
| Width | 17.5mm | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Phase Failure Detection, Phase Sequence | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 528V ac | ||
Monitoring Voltage Range 208 → 480 V | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series RM17 | ||
Width 17.5mm | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Multifunction control relay offers reliable monitoring of 3-phase systems, ensuring optimal performance in various applications. Its robust design and adjustable time delay enhance adaptability for specific operational needs.
Monitors asymmetry, phase sequence, and phase failure detection for comprehensive safety
Adjustable time delay ranges between 0.1 to 10 seconds for precise control
Supports a wide voltage range of 208 to 480 V AC for versatile integration
Features screw terminals for reliable connections and easy installation
1
31
46
77
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
- Schneider Electric Control Relay 208 → 480 V ac Monitor Range DIN Rail Repacked
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 480V
- Schneider Electric Control Relay 208 → 480 Monitor Range Screw, 528V ac 28
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Control Relay 220 → 480 V Monitor Range DIN Rail Repacked
