Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 0 V ac, 0V ac

Subtotal (1 unit)*

€140.71

(exc. VAT)

€173.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.71

*price indicative

RS Stock No.:
111-3088
Mfr. Part No.:
K8DT-AS1CD
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Power Consumption

1.8VA

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Push-in

IP Rating

IP20

Time Delay

250 ms

Supply DC Voltage

0 V ac

Minimum Operating Temperature

+60°C

Supply AC Voltage

0V ac

Relay Contact Current

2mA, 500mA

Maximum Operating Temperature

60°C

Standards/Approvals

CCC CCC, CE CE

Height

90mm

Width

17.5mm

Length

90mm

Series

K8DT-AS

COO (Country of Origin):
CN

Omron K8DT-AS Series Monitoring Relay, Voltage Sensing Range 100 to 240V AC, 90mm Height - K8DT-AS1CD


This monitoring relay functions as an electrical monitoring device specifically designed for single-phase applications. With compact dimensions of 90 x 17.5 x 90mm, it efficiently detects current variations, providing overcurrent and undercurrent protection. This device can operate within a voltage range of 100 to 240V AC, offering reliable monitoring in various industrial settings.

Features & Benefits


• Monitors both AC and DC currents for versatile usage

• Push-In Plus Technology simplifies wiring connections

• Customisable settings for operating value and reset hysteresis

• Compact design saves space on DIN rail mounts

• Capable of overcurrent and undercurrent detection for enhanced safety

Applications


• Used for monitoring current in motors and industrial equipment

• Suitable for overcurrent and undercurrent

• Ideal for integration with commercially available current transformers

• Provides effective surge protection in electrical systems

What current settings can be configured with this device?


The device allows settings for current ranges of 2 to 20 mA, 10 to 100 mA, and 50 to 500 mA AC/DC, accommodating various application needs.

How does the startup lock time function help with inrush currents?


The startup lock time feature can be set between 0 to 30 seconds, preventing unwanted operations caused by inrush current, allowing systems to stabilise before monitoring begins.

Can this relay be used with existing control systems?


Yes, it can be integrated with existing control systems and is compatible with commercially available current transformers for versatile application.

What type of output does this monitoring relay provide?


The monitoring relay offers SPDT relay contact output and transistor open collector output, facilitating various control and alarm signal configurations.

How does this device ensure reliable operation under varying conditions?


It is designed to operate within a wide temperature range of -20°C to +60°C and features certification compliance, ensuring reliable performance across diverse environments.

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy