Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 10A to 200A, 0V ac
- RS Stock No.:
- 111-3095
- Mfr. Part No.:
- K8DT-AS3CA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€140.71
(exc. VAT)
€173.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.71 |
*price indicative
- RS Stock No.:
- 111-3095
- Mfr. Part No.:
- K8DT-AS3CA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10A | |
| Maximum Current Sensed | 200A | |
| Power Consumption | 2.5VA | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Time Delay | 250 ms | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 0V ac | |
| Relay Contact Current | 10A, 200A | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-5-1, RoHS, UL 60947-5-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Series | K8DT-AS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10A | ||
Maximum Current Sensed 200A | ||
Power Consumption 2.5VA | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Time Delay 250 ms | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 0V ac | ||
Relay Contact Current 10A, 200A | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-5-1, RoHS, UL 60947-5-1 | ||
Length 90mm | ||
Height 90mm | ||
Series K8DT-AS | ||
- COO (Country of Origin):
- CN
Omron K8DT-AS Series Monitoring Relay, 200A Maximum Current Sensed, 250ms Time Delay - K8DT-AS3CA
This monitoring relay provides single-phase current supervision for industrial control panels, detecting both undercurrent and overcurrent conditions. Designed for DIN-rail mounting, it integrates into automation and electrical systems where selective current monitoring and timed response are required. The unit is intended for environments compatible with IP20 protection and moderate ambient temperatures.
Features and Benefits:
• SPDT contact offers a single switching output for control logic
• Detects current from 10A to 200A for broad sensor range
• 250ms response time minimises nuisance trips while enabling protection
• Push-in terminals reduce wiring time and improve site installation
• Low power draw of 2.5VA lowers load on auxiliary supplies
• Conforms to EN 60947-5-1 and UL 60947-5-1 for recognised safety standards
• Detects current from 10A to 200A for broad sensor range
• 250ms response time minimises nuisance trips while enabling protection
• Push-in terminals reduce wiring time and improve site installation
• Low power draw of 2.5VA lowers load on auxiliary supplies
• Conforms to EN 60947-5-1 and UL 60947-5-1 for recognised safety standards
Applications
• Suitable for motor current monitoring to detect stalled or underloaded motors
• Ideal for protecting single-phase heaters from excessive current
• Used with distribution panels to supervise branch circuit loading
• Can be used for process equipment where timed current interruption is required
• Ideal for protecting single-phase heaters from excessive current
• Used with distribution panels to supervise branch circuit loading
• Can be used for process equipment where timed current interruption is required
What operating temperatures can it withstand in service?
It is rated to function between -20°C and 60°C allowing use in many indoor industrial environments.
What mechanical mounting method is required for installation?
The unit clips onto a standard DIN rail for Compact panel mounting and straightforward replacement.
How is current presented to the sensing input range?
The device monitors AC current with sensing capability adjustable between 10A minimum and 200A maximum.
What is the enclosure protection level for panel integration?
The relay has IP20 protection suitable for cabinets and control enclosures that prevent finger access to live parts.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 100mA to 5A 0V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
