Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 26.4V ac 20.4 → 26.4 V dc
- RS Stock No.:
- 111-3114
- Mfr. Part No.:
- K8DT-VS3TD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€135.74
(exc. VAT)
€166.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.74 |
*price indicative
- RS Stock No.:
- 111-3114
- Mfr. Part No.:
- K8DT-VS3TD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Overvoltage, Undervoltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Supply DC Voltage | 20.4 → 26.4 V dc | |
| Supply AC Voltage | 26.4V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Series | K8DT-VS | |
| Height | 90mm | |
| Standards/Approvals | UL 60947-5-1, RoHS, EN 60947-5-1 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Overvoltage, Undervoltage | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Supply DC Voltage 20.4 → 26.4 V dc | ||
Supply AC Voltage 26.4V ac | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Series K8DT-VS | ||
Height 90mm | ||
Standards/Approvals UL 60947-5-1, RoHS, EN 60947-5-1 | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-VS Series Monitoring Relay, 20.4-26.4V Supply Voltage, 10A Contact Current - K8DT-VS3TD
This monitoring relay is designed to detect and respond to voltage deviations within control and automation systems, providing protection against both excessive and insufficient supply levels. It is intended for single-phase installations and mounts on DIN rails for straightforward integration into control panels and switchgear.
Features and Benefits:
• Supply tolerance 20.4-26.4V supports stable operation
• Single-pole single-throw contact rated for 10 A enables robust switching
• Low power draw of 1.8 VA reduces panel power burden
• Push-in terminals permit fast, secure wiring without tools
• IP20 enclosure allows indoor cabinet installation
• Ambient operation from -20 to 60 °C suits varied plant environments
• Single-pole single-throw contact rated for 10 A enables robust switching
• Low power draw of 1.8 VA reduces panel power burden
• Push-in terminals permit fast, secure wiring without tools
• IP20 enclosure allows indoor cabinet installation
• Ambient operation from -20 to 60 °C suits varied plant environments
Applications
• Suitable for voltage monitoring on motor control panels
• Ideal for protection of automation PLC power supplies
• Used with single-phase distribution feeders in machinery
• Can be used for monitoring auxiliary control circuits in manufacturing
• Ideal for protection of automation PLC power supplies
• Used with single-phase distribution feeders in machinery
• Can be used for monitoring auxiliary control circuits in manufacturing
What contact arrangement does it use and what does that mean for wiring?
It uses a single-pole single-throw contact, so one switching circuit is controlled and wiring is simplified for single-load or control-signal interruption.
How does the unit mount in a control cabinet?
It is designed for DIN-rail mounting, enabling Rapid installation and alignment with other rail-mounted devices.
What approvals support its use in industrial installations?
The device meets UL 60947-5-1 and EN 60947-5-1 standards and is RoHS compliant, indicating conformity with recognised electrical safety and material-restriction criteria.
What environmental range can I expect in continuous service?
It is rated to operate reliably between -20 and 60 °C, covering typical indoor industrial ambient conditions.
How Compact is the device for dense panel layouts?
The relay has a narrow 17.5mm width, allowing high-density mounting in control panels.
Standards
EN60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 26.4V ac 20.4 → 26.4 V dc
- Omron Monitoring Relay SPST 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Omron Monitoring Relay Transistor 10A to 200A, 20.4→26.4 V
