Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 100mA to 5A, 20.4 → 26.4 V dc, 26.4V ac
- RS Stock No.:
- 111-3106
- Mfr. Part No.:
- K8DT-AW2TD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€140.71
(exc. VAT)
€173.07
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.71 |
*price indicative
- RS Stock No.:
- 111-3106
- Mfr. Part No.:
- K8DT-AW2TD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Maximum Current Sensed | 5A | |
| Power Consumption | 1.8VA | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Push-in | |
| Time Delay | 250 ms | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 20.4 → 26.4 V dc | |
| Relay Contact Current | 100μA, 5μA | |
| Supply AC Voltage | 26.4V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-AW | |
| Standards/Approvals | RoHS, EN 60947-5-1, UL 60947-5-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Maximum Current Sensed 5A | ||
Power Consumption 1.8VA | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Push-in | ||
Time Delay 250 ms | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 20.4 → 26.4 V dc | ||
Relay Contact Current 100μA, 5μA | ||
Supply AC Voltage 26.4V ac | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-AW | ||
Standards/Approvals RoHS, EN 60947-5-1, UL 60947-5-1 | ||
Length 90mm | ||
Height 90mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-AW Series Monitoring Relay, 20.4-26.4V Supply Voltage, 0.1-5A Current Sensed - K8DT-AW2TD
This monitoring relay is a Compact device for detecting motor and load current deviations in single-phase installations. It monitors both undercurrent and overcurrent conditions, providing a timed response to protect equipment and inform control systems. The unit is designed for mounting on DIN-rail panels in industrial electrical and automation environments.
Features and Benefits:
• 20.4-26.4V AC/DC supply supports flexible power sources
• 0.1 A to 5 A sensing range enables wide current monitoring
• Time delay 250 MS reduces nuisance trips from transient spikes
• SPST push-in Terminal simplifies wiring and speeds installation
• IP20 enclosure allows safe use inside control panels
• Power consumption 1.8 VA minimises control-circuit loading
• 0.1 A to 5 A sensing range enables wide current monitoring
• Time delay 250 MS reduces nuisance trips from transient spikes
• SPST push-in Terminal simplifies wiring and speeds installation
• IP20 enclosure allows safe use inside control panels
• Power consumption 1.8 VA minimises control-circuit loading
Applications
• Suitable for single-phase motor current monitoring in control cabinets
• Ideal for protection of small pumps and fans against stall conditions
• Used with automation PLC inputs for fault signalling and interlocks
• Can be used for load supervision in electrical distribution boards
• Ideal for protection of small pumps and fans against stall conditions
• Used with automation PLC inputs for fault signalling and interlocks
• Can be used for load supervision in electrical distribution boards
What terminals are provided for connection?
Push-in terminals permit tool-free conductor insertion and secure contact for field wiring.
What environmental range can it tolerate during operation?
The unit operates between -20 °C and 60 °C for typical industrial ambient conditions.
How precise is current detection at low levels?
The device detects currents down to 0.1 A, allowing monitoring of light-load conditions.
What mounting method is required for installation?
It is intended for standard DIN-rail mounting to fit modular control panels.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay SPST 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay SPST 26.4V ac 20.4 → 26.4 V dc
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPDT 100mA to 5A, 20.4→26.4 V
