Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 240V ac
- RS Stock No.:
- 111-3115
- Mfr. Part No.:
- K8DT-VW2CA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€156.71
(exc. VAT)
€192.75
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.71 |
*price indicative
- RS Stock No.:
- 111-3115
- Mfr. Part No.:
- K8DT-VW2CA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 60947-5-1, UL 60947-5-1 | |
| Height | 90mm | |
| Length | 90mm | |
| Width | 17.5mm | |
| Series | K8DT-VW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Contact Current 10A | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 60947-5-1, UL 60947-5-1 | ||
Height 90mm | ||
Length 90mm | ||
Width 17.5mm | ||
Series K8DT-VW | ||
- COO (Country of Origin):
- CN
Omron K8DT-VW Series Monitoring Relay, 100 to 240V AC Supply Voltage, 10A Contact Current - K8DT-VW2CA
This monitoring relay provides voltage supervision for single-phase systems, detecting both overvoltage and undervoltage conditions and operating from a wide AC supply range. Designed for DIN-rail mounting in control panels, it offers Compact electrical protection suited to automation and electrical distribution environments while complying with recognised safety and environmental standards.
Features and Benefits:
• SPDT contact arrangement delivers versatile switching capability
• 10A contact current supports typical control and signalling loads
• 100-240V AC supply enables broad mains compatibility
• Push-in terminals reduce wiring time and improve connection reliability
• 2.5VA power consumption minimises load on supply circuits
• IP20 enclosure permits safe installation within electrical cabinets
• 10A contact current supports typical control and signalling loads
• 100-240V AC supply enables broad mains compatibility
• Push-in terminals reduce wiring time and improve connection reliability
• 2.5VA power consumption minimises load on supply circuits
• IP20 enclosure permits safe installation within electrical cabinets
Applications
• Suitable for monitoring supply voltage to motor starters
• Ideal for integration into factory automation control racks
• Used with distribution boards to protect sensitive electronics
• Can be used for voltage supervision in HVAC control panels
• Ideal for integration into factory automation control racks
• Used with distribution boards to protect sensitive electronics
• Can be used for voltage supervision in HVAC control panels
What environmental temperature range can it withstand in panel installations?
It operates between -20°C and 60°C, allowing use in typical indoor electrical rooms and conditioned enclosures.
Which standards does it meet for electrical monitoring devices?
It conforms to EN 60947-5-1 and UL 60947-5-1 for control circuit switching and meets RoHS requirements.
How is the unit secured within control equipment?
The device is designed for DIN-rail mounting, enabling straightforward clip-on installation in standard enclosures.
What physical form factor helps conserve panel space?
Its slim 17.5mm width permits high-density mounting alongside other control devices.
Standards
EN60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
- Omron Monitoring Relay 10 V 150 V Monitor Range DIN Rail, 240V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
