Omron Monitoring Relay, SPDT, DIN Rail, Monitoring: 0 °C to 999 °C 0V ac
- RS Stock No.:
- 111-3127
- Mfr. Part No.:
- K8DT-TH1CA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€158.53
(exc. VAT)
€194.99
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.53 |
*price indicative
- RS Stock No.:
- 111-3127
- Mfr. Part No.:
- K8DT-TH1CA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Sub Type | Thermocouple | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Temperature Monitoring | 0°C | |
| Minimum Operating Temperature | +60°C | |
| Maximum Temperature Monitoring | 999°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CULus | |
| Length | 90mm | |
| Height | 90mm | |
| Series | K8DT-TH | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Sub Type Thermocouple | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Temperature Monitoring 0°C | ||
Minimum Operating Temperature +60°C | ||
Maximum Temperature Monitoring 999°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CULus | ||
Length 90mm | ||
Height 90mm | ||
Series K8DT-TH | ||
- COO (Country of Origin):
- CN
Omron K8DT-TH Series Monitoring Relay, Temperature Monitoring, SPDT Contact Configuration - K8DT-TH1CA
This monitoring relay is designed for temperature applications. It boasts a compact size, measuring 90mm x 17.5mm x 90mm, suitable for DIN rail mounting. This device efficiently prevents heater overheating by monitoring temperature within the range of 0 to +999°C and operates within a voltage sensing range of 100 to 240V AC.
Features & Benefits
• User-friendly temperature setting with rotary switches
• Offers both relay and transistor output options
• Push-In Plus technology simplifies wiring processes
• CE certified for effective safety and compliance
• Senses frequencies from 10 to 55Hz for reliable operation
• Supports a wide temperature sensing range for accurate monitoring
Applications
• Used with industrial temperature sensors for precise control
• Ideal for requiring overtemperature detection
• Suitable for HVAC systems needing reliable monitoring
• Utilised in electrical panels for space-efficient temperature control
What types of temperature sensors are compatible with this device?
This unit is compatible with K, J, T, and E thermocouples as well as platinum resistance thermometers (Pt100, Pt1000), allowing diverse applications depending on the requirements of the system.
How does the Push-In Plus technology benefit installation?
This technology greatly reduces wiring time and effort. It allows for easier connections and disconnections, facilitating a quicker and more efficient installation process in automation and electrical panels.
What are the operational temperature limits of this relay?
The relay operates effectively in environments ranging from -20°C to +60°C, ensuring reliable performance across various industrial settings and conditions.
Standards
EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals
Related links
- Omron Monitoring Relay DIN Rail 24.4 → 26.4 V ac 24.4V ac, 26.4 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C
- Omron Monitoring Relay DIN Rail 24 V 24V
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 240V ac
- Omron Monitoring Relay DIN Rail 24 V dc
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C 240 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C
