Omron Monitoring Relay, SPDT, DIN Rail, Monitoring: 0 °C to 999 °C, 24.4 → 26.4 V ac 24.4V ac, 26.4 V ac

Subtotal (1 unit)*

€158.53

(exc. VAT)

€194.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.53

*price indicative

RS Stock No.:
111-3128
Distrelec Article No.:
300-84-523
Mfr. Part No.:
K8DT-TH1CD
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Application

Temperature

Sub Type

Thermocouple

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Push-in

IP Rating

IP20

Supply DC Voltage

24.4 → 26.4 V ac

Minimum Temperature Monitoring

0°C

Minimum Operating Temperature

-20°C

Contact Current

10A

Maximum Temperature Monitoring

999°C

Maximum Operating Temperature

60°C

Height

90mm

Series

K8DT-TH

Standards/Approvals

CE, UL

Length

90mm

COO (Country of Origin):
CN

Omron K8DT-TH Series Monitoring Relay, SPDT Contact Configuration, DIN Rail Mount - K8DT-TH1CD


This monitoring relay is specifically designed for temperature applications, ensuring precise temperature control in various industrial environments. Its advanced overtemperature sensitivity is crucial for maintaining safety and efficiency in processes that depend on effective temperature monitoring. With a sensing range of 0 to +999°C, this device is suitable for diverse settings, guaranteeing consistent management of critical parameters.

Features & Benefits


• Overtemperature sensitivity provides a swift response to critical conditions

• SPDT relay configuration offers flexibility in control Applications

• Robust DIN rail mounting streamlines installation in control panels

• IP20 rated terminal provides adequate protection from environmental factors

• Push-in terminal design allows for quick and secure wiring connections

Applications


• Used for precise monitoring in heating systems

• Employed in industrial ovens for temperature regulation

• Utilised in HVAC systems for air temperature control

• Beneficial for maintaining proper temperatures in refrigerated units

• Ideal for temperature monitoring in manufacturing processes

How can I ensure proper installation of the device?


For optimal installation, ensure the relay is securely mounted on the DIN rail and that all connections are tight.

What types of sensors are compatible with it?


It is compatible with various temperature sensors, ensuring versatile application across different setups.

Can it be adjusted for different temperature thresholds?


Yes, the sensitivity settings can be adjusted to accommodate specific temperature thresholds based on your needs.

What safety standards does this device adhere to?


It meets CE and UL safety standards, ensuring reliable operation in various environments.

Standards

EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy