Omron Monitoring Relay, SPDT, DIN Rail, Monitoring: 0 °C to 999 °C
- RS Stock No.:
- 111-3131
- Mfr. Part No.:
- K8DT-TH2CA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€158.53
(exc. VAT)
€194.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.53 |
*price indicative
- RS Stock No.:
- 111-3131
- Mfr. Part No.:
- K8DT-TH2CA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Sub Type | Thermocouple | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Maximum Temperature Monitoring | 999°C | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Minimum Temperature Monitoring | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-TH | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS, UL 61010-1, EN 61326-1, EN 61010-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Sub Type Thermocouple | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Maximum Temperature Monitoring 999°C | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Minimum Temperature Monitoring 0°C | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-TH | ||
Width 17.5mm | ||
Standards/Approvals RoHS, UL 61010-1, EN 61326-1, EN 61010-1 | ||
Length 90mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-TH Series Monitoring Relay, 10A Contact Current, 100 to 240V Supply AC Voltage - K8DT-TH2CA
This monitoring relay provides thermocouple-based temperature supervision for industrial control environments. Designed for DIN-rail mounting, it accepts thermocouple inputs and monitors temperatures across a wide span, supplying an SPDT switching output to control circuits. The unit operates from a universal AC supply and is suitable for panel installations where compactness and discrete switching are required.
Features and Benefits:
• 100–240V AC supply enables flexible global power integration
• SPDT contact rated 10A supports direct load switching
• Push-in terminals permit fast, tool-free wiring
• Monitors up to 999°C for extreme-temperature applications
• Operating range −20°C to 60°C allows varied ambient use
• SPDT contact rated 10A supports direct load switching
• Push-in terminals permit fast, tool-free wiring
• Monitors up to 999°C for extreme-temperature applications
• Operating range −20°C to 60°C allows varied ambient use
Applications
• Suitable for process furnaces requiring high-temperature limits
• Ideal for thermal safety interlocks on industrial equipment
• Used with controllers in manufacturing temperature monitoring
• Can be used for oven and kiln over-temperature protection
• Ideal for thermal safety interlocks on industrial equipment
• Used with controllers in manufacturing temperature monitoring
• Can be used for oven and kiln over-temperature protection
What mounting method does it use for panel integration?
It clips onto standard DIN rail for secure, space-efficient installation and straightforward removal during maintenance.
What electrical safety and electromagnetic standards apply?
It conforms to recognised standards covering electrical measurement and EMC to ensure predictable operation in industrial installations.
How narrow is the unit for dense control panels?
The relay occupies a slim profile of 17.5mm, permitting high-density mounting on DIN rails.
What Terminal connection style is provided for field wiring?
Push-in terminations accept conductors without screws, reducing wiring time and improving connection consistency.
Which environmental protection rating does the enclosure meet?
The housing provides IP20 ingress protection appropriate for guarded electrical compartments.
Push-In Plus Terminals
Push-In Plus Terminal blocks on all K8DT relays reduce the time and work involved in wiring. The Push-In Plus Terminals allow solid and stranded wires with pin Terminals or ferrules to be inserted without the need for tools.
Standards
EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals
Related links
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0V ac
- Omron Monitoring Relay DIN Rail 24 V 24V
- Omron Monitoring Relay DIN Rail 24.4 to 26.4 V ac 24.4V ac, 26.4 V ac
- Omron Monitoring Relay DIN Rail 24 V dc
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C 240 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 240V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
