Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail, 200V ac, 480 V ac
- RS Stock No.:
- 111-3135
- Mfr. Part No.:
- K8DT-PH1CN
- Manufacturer:
- Omron
Subtotal (1 unit)*
€81.62
(exc. VAT)
€100.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.62 |
*price indicative
- RS Stock No.:
- 111-3135
- Mfr. Part No.:
- K8DT-PH1CN
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Sequence | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.6VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 200V ac, 480V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL | |
| Width | 17.5mm | |
| Height | 90mm | |
| Length | 90mm | |
| Series | K8DT-PH | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Sequence | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.6VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 200V ac, 480V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL | ||
Width 17.5mm | ||
Height 90mm | ||
Length 90mm | ||
Series K8DT-PH | ||
- COO (Country of Origin):
- CN
Omron K8DT-PH Series Monitoring Relay, 3 Electrical Phases, SPDT Contact Configuration - K8DT-PH1CN
This monitoring relay is designed for phase monitoring applications, ensuring optimal performance in electrical systems. The unit features a compact DIN rail mounting design with dimensions of 90 x 17.5 x 90 mm. With a high sensitivity to phase loss and sequence issues, it operates effectively within a frequency range of 45 to 65 Hz, making it a reliable choice for industrial monitoring needs.
Features & Benefits
• Monitors phase sequence for safe operation
• Offers a single-pole, double-throw (SPDT) contact configuration
• Built with IP20 touch-safe terminals for enhanced safety
• Supports operating temperatures from -20°C to +60°C
• Utilises push-in terminals for quick and easy connections
Applications
• Used in automated machinery for phase protection
• Used in electrical panels to monitor phase conditions
• Suitable for systems requiring phase sequence verification
• Utilised in various industrial demanding efficiency
How does this device handle phase loss situations?
The device continuously monitors the phase conditions and can immediately detect any loss, providing an essential safeguard against potential risks related to equipment failure.
What type of environments is it suitable for?
The relay is designed to operate effectively in industrial settings with a broad temperature range, making it ideal for environments where temperature variations occur.
What connections does this relay support?
It features push-in terminals, allowing for swift and secure connections, simplifying installation without the need for specialised tools.
Can it be mounted on standard DIN rails?
Yes, the design accommodates standard DIN rail installations, ensuring compatibility with existing setups and simplifying integration into electrical systems.
Is this product able to sense frequency variations?
Yes, it operates within a frequency range of 45 to 65 Hz, making it responsive to fluctuations in frequency, an essential feature for phase monitoring applications.
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 200V ac, 480 V ac 24 V dc
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- Omron Monitoring Relay SPDT 480V ac
- Omron Monitoring Relay SPDT 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
