Tele Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24 → 240 V ac, 110V ac, 240 V ac
- RS Stock No.:
- 123-9723
- Mfr. Part No.:
- V2IM10AL10
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€141.50
(exc. VAT)
€174.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €141.50 | - |
| 5 - 9 | €137.26 | 2% |
| 10 + | €133.01 | 6% |
*price indicative
- RS Stock No.:
- 123-9723
- Mfr. Part No.:
- V2IM10AL10
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.3VA | |
| Switching Voltage | 400V ac | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Relay Contact Current | 10A | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 24 → 240 V ac | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | TSCA, RoHS, REACH, EAC, WEEE, CE, CMRT | |
| Length | 76mm | |
| Height | 67mm | |
| Series | VEO | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.3VA | ||
Switching Voltage 400V ac | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Relay Contact Current 10A | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 24 → 240 V ac | ||
Supply AC Voltage 110V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals TSCA, RoHS, REACH, EAC, WEEE, CE, CMRT | ||
Length 76mm | ||
Height 67mm | ||
Series VEO | ||
- COO (Country of Origin):
- AT
VEO Series Current Monitoring Relay
TELE VEO series AC current monitoring for single phase mains. Featuring overcurrent and undercurrent monitoring and a single change over contact. The VEO series have a self-extinguishing plastic body with an IP rating of IP40 and a DIN-rail TS 35 mounting.
Shock resistant
DIN Rail mount
LED indicator
Screw terminals
Multifunction
2 change over contacts
45 mm width
Telecontrol VEO Monitoring Relays
Related links
- ABB Monitoring Relay SPDT 24 V dc 110V ac 220 V ac, 240 V ac
- Lovato Electric Monitoring Relay SPDT 110V ac, 240 V ac
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 30 V dc
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 27 V dc
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Crouzet Monitoring Relay 65 → 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 →
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
