Tele COMBI Series Timer Relay, 3-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 10 days, 8-Function, 3PDT Switch
- RS Stock No.:
- 658-383
- Mfr. Part No.:
- COM3T 24-240VAC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€39.75
(exc. VAT)
€48.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.75 |
*price indicative
- RS Stock No.:
- 658-383
- Mfr. Part No.:
- COM3T 24-240VAC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Time Range | 10 days | |
| Number of Contacts | 3 | |
| Number of Timer Functions | 8 | |
| Contact Configuration | 3PDT | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Mode | Multifunction | |
| Length | 35mm | |
| Height | 47mm | |
| Width | 12mm | |
| Standards/Approvals | WEEE, REACH, CE, TSCA, CMRT, UL, EAC, RoHS | |
| Series | COMBI | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Time Range 10 days | ||
Number of Contacts 3 | ||
Number of Timer Functions 8 | ||
Contact Configuration 3PDT | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Mode Multifunction | ||
Length 35mm | ||
Height 47mm | ||
Width 12mm | ||
Standards/Approvals WEEE, REACH, CE, TSCA, CMRT, UL, EAC, RoHS | ||
Series COMBI | ||
- COO (Country of Origin):
- AT
The Tele Time Module is a multifunctional timer offering 8 different functions and 8 selectable time end ranges. It provides versatile timing solutions for various industrial automation applications, combining flexibility and reliability in a compact design.
Can be combined with RT industrial relays and base ES9 or ES12
Width is 35mm
Related links
- Tele G2ZMF11 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s → 30 Days,
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 → 240 V ac/dc 24V ac 100 h,
- Tele E1ZMWt Series DIN Rail Timer Relay 240 V dc 250V ac 3 s → 1 min, 30 min
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
