Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24V ac, 240 V ac

Subtotal (1 unit)*

€191.72

(exc. VAT)

€235.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
  • Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.72

*price indicative

RS Stock No.:
124-0187
Mfr. Part No.:
RM22UA32MR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

3.5VA

Terminal Type

Screw

IP Rating

IP50, IP40, IP20

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

+60°C

Contact Current

8A

Maximum Operating Temperature

60°C

Length

22.9mm

Width

79.5mm

Height

90mm

Standards/Approvals

IEC 60068-2-30, IEC 60068-2-6, IEC 60068-2-27, RoHS, REACH, IEC 60255-27

Series

Harmony Control

Schneider Electric RM22UA32MR


This Harmony RM22-UA relay allows monitoring of voltage control in single phase networks. This modular multi function single phase voltage control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a diagnostic button, sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC. 0 0 0 0 0 0 0 0 0 0 0 0

RM22-UA Voltage Control Relay


Schneider Electric Zelio RM22UA series single phase or DC voltage control relays.

Automatic AC or DC recognition

Selection between overvoltage and undervoltage

Monitoring of their own supply voltage measured as a true rms value

Selectable memory function

LED indication

35 mm DIN Rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy