Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24V ac, 240 V ac
- RS Stock No.:
- 124-0188
- Mfr. Part No.:
- RM22UA33MR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€207.08
(exc. VAT)
€254.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.08 |
*price indicative
- RS Stock No.:
- 124-0188
- Mfr. Part No.:
- RM22UA33MR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-6, REACH, IEC 60068-2-30, IEC 60255-27, RoHS, IEC 60068-2-27 | |
| Height | 90mm | |
| Length | 22.9mm | |
| Width | 79.5mm | |
| Series | Harmony Control | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP50, IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-6, REACH, IEC 60068-2-30, IEC 60255-27, RoHS, IEC 60068-2-27 | ||
Height 90mm | ||
Length 22.9mm | ||
Width 79.5mm | ||
Series Harmony Control | ||
RM22-UA Voltage Control Relay
Schneider Electric Zelio RM22UA series single phase or DC voltage control relays.
Automatic AC or DC recognition
Selection between overvoltage and undervoltage
Monitoring of their own supply voltage measured as a true rms value
Selectable memory function
LED indication
35 mm DIN Rail mount
Related links
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 → 240 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240 V ac
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay 1 → 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Schneider Electric Monitoring Relay DPDT 110V ac, 240 V ac
