Carlo Gavazzi Monitoring Relay, 3 Phase, SPDT, DIN Rail, 315V ac
- RS Stock No.:
- 165-1484
- Mfr. Part No.:
- DPD02DM44
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€266.58
(exc. VAT)
€327.89
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.58 |
*price indicative
- RS Stock No.:
- 165-1484
- Mfr. Part No.:
- DPD02DM44
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 315V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-1, RoHS, IEC 60664, CE, UL, EN 61000-6-2, EN 61000-6-4 | |
| Width | 22.5mm | |
| Series | DPD | |
| Length | 99.5mm | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 315V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-1, RoHS, IEC 60664, CE, UL, EN 61000-6-2, EN 61000-6-4 | ||
Width 22.5mm | ||
Series DPD | ||
Length 99.5mm | ||
Height 84mm | ||
- COO (Country of Origin):
- IT
The DPD Series settings can easily be modified through an Android App via a smartphone/tablet or via a USB NFC Reader/Writer ( RS 1651485) connected to a computer. Under and over threshold settings can be set, as well as hysteresis and time delays. They are uploaded into the DPD Series by means of its NFC configuration. Neither potentiometer settings nor DIP switches are used for the device set-up, and after it is set-up, it can be password protected, to ensure safety while in use. The DPD02DM44B is delivered with default settings for North American 3-phase 240VAC mains, whereas the DPD02DM44 is delivered with European/Asian settings for 3-phase 400VAC mains.
3-phase voltage and frequency monitoring relay
Nominal measurement range from 177-552 VAC L-L and 102-318 VAC L-N
Star or Delta mains
NFC configuration
Adjustable set-points, hysteresis, delays, AND/OR logic
Three diagnostic LEDs
Operating frequency from 45 to 440Hz
Two independent SPDT 8 Amp outputs
Related links
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail to 10A
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 12V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
