Carlo Gavazzi Monitoring Relay, 3 Phase, 208/480 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac
- RS Stock No.:
- 209-8590
- Mfr. Part No.:
- DPB01CM44
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€171.35
(exc. VAT)
€210.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.35 |
*price indicative
- RS Stock No.:
- 209-8590
- Mfr. Part No.:
- DPB01CM44
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| IP Rating | IP20 | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 208/480 V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 80mm | |
| Length | 99.5mm | |
| Standards/Approvals | CCC, CSA, RoHS, UL, CE | |
| Series | DPB01 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
IP Rating IP20 | ||
Supply AC Voltage 208V ac, 480V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Monitoring Voltage Range 208/480 V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 80mm | ||
Length 99.5mm | ||
Standards/Approvals CCC, CSA, RoHS, UL, CE | ||
Series DPB01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi voltage monitoring relay can operate on both 3Ph and 3Ph+N mains detecting, besides the phase loss and the correct phase sequence, possible overvoltages and undervoltages. The power supply is provided by the monitored mains is wide input range and switch mode. A delay on alarm, up to 30s, for the over/under voltage alarms, filters unwanted trippings for temporary conditions.
Wide input voltage range and frequency
Over and under voltages are adjustable from + or - 2 to 22% of the selected range
Switch mode power supply
Output LED indication
22.5mm standard DIN enclosure
Relay contact output for indication of the alarms/output status
Related links
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/275 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 250 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
