Eaton Monitoring Relay, 1 Phase, CO, DIN Rail, 300mA to 15A, 220V ac, 240 V ac
- RS Stock No.:
- 179-3520
- Mfr. Part No.:
- 184755 EMR6-I15-B-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.84
(exc. VAT)
€287.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.84 |
*price indicative
- RS Stock No.:
- 179-3520
- Mfr. Part No.:
- 184755 EMR6-I15-B-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 300mA | |
| Power Consumption | 2.6VA | |
| Maximum Current Sensed | 15A | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Time Delay | 0.1 → 30 s | |
| Minimum Operating Temperature | +60°C | |
| Relay Contact Current | 4A | |
| Supply AC Voltage | 220V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | EMR6 | |
| Length | 109.5mm | |
| Height | 78mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 300mA | ||
Power Consumption 2.6VA | ||
Maximum Current Sensed 15A | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Time Delay 0.1 → 30 s | ||
Minimum Operating Temperature +60°C | ||
Relay Contact Current 4A | ||
Supply AC Voltage 220V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series EMR6 | ||
Length 109.5mm | ||
Height 78mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
Eaton Current Monitoring Relay
The Eaton current monitoring relay is an ideal protection device for a wide range of switchgear applications. Monitoring a 3 phase power supply is important to protect the electrical devices connected to the supply. Power fluctuations can seriously damage the devices. This relay is capable of monitoring functions related to the power supply like undercurrent and overcurrent. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 30M cycles
• Quick response time
• Weather protection
Applications
• Current monitoring equipment
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• Monitoring machine temperatures
• Process control engineering
• Residential facilities
Certifications
• CAN/CSA certified
• CCC approved
• EAC approved
• GL certified
• IP20 rating protection for terminals
• IP50 rating protection for enclosure
• UL 508 approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay CO 300mA to 15A 0V ac
- Eaton Monitoring Relay DIN Rail 24 → 240 V ac 240 V ac
- Eaton Monitoring Relay 110V ac 220 V ac, 240 V ac
- Eaton Monitoring Relay DIN Rail to 1A 24V ac, 240 V ac
- Eaton Monitoring Relay Monitoring: 0 °C to 200 °C 240 V ac
- Eaton Monitoring Relay DIN Rail 130 V ac 240 V ac
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 → 240 V ac
