Eaton Monitoring Relay, 3 Phase, 160/300 V ac Monitor Range, 2 CO, DIN Rail, 160V ac, 300 V ac 0 → 0 V dc
- RS Stock No.:
- 179-3527
- Mfr. Part No.:
- 184761 EMR6-A300-C-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€246.82
(exc. VAT)
€303.59
(inc. VAT)
- Shipping from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | €246.82 |
*price indicative
- RS Stock No.:
- 179-3527
- Mfr. Part No.:
- 184761 EMR6-A300-C-1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 500V ac | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Supply DC Voltage | 0 → 0 V dc | |
| Supply AC Voltage | 160V ac, 300V ac | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 160/300 V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | EMR6 | |
| Width | 22.5mm | |
| Standards/Approvals | IEC/EN 61000-4-4, IEC/EN 60255-6, CE, IEC/EN 61000-4-2, IEC/EN 61000-4-5, IEC/EN 60947-6-2, IEC255-6, UL, IEC/EN 61439, IEC/EN 61000-4-3, IEC/EN 61000-4-6 | |
| Length | 109.5mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 500V ac | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Supply DC Voltage 0 → 0 V dc | ||
Supply AC Voltage 160V ac, 300V ac | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 160/300 V ac | ||
Maximum Operating Temperature 60°C | ||
Series EMR6 | ||
Width 22.5mm | ||
Standards/Approvals IEC/EN 61000-4-4, IEC/EN 60255-6, CE, IEC/EN 61000-4-2, IEC/EN 61000-4-5, IEC/EN 60947-6-2, IEC255-6, UL, IEC/EN 61439, IEC/EN 61000-4-3, IEC/EN 61000-4-6 | ||
Length 109.5mm | ||
Height 78mm | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 V dc
- Eaton Monitoring Relay DIN Rail 300 V ac 0 → 0 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range DIN Rail 500 V ac 0 → 0 V dc
- ATC Monitoring Relay 300 → 600 Monitor Range DIN Rail 280 V ac 520 V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- Eaton Monitoring Relay 530/820 V ac Monitor Range DIN Rail 820 V ac 0 → 0 V dc
- Eaton Monitoring Relay 350/580 V ac Monitor Range DIN Rail 580 V ac 0 V dc
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
