Eaton Monitoring Relay, 3 Phase, 350/580 V ac Monitor Range, 1 CO, DIN Rail, 350V ac, 580 V ac 0 V dc
- RS Stock No.:
- 179-3531
- Mfr. Part No.:
- 184765 EMR6-AWM580-H-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€349.40
(exc. VAT)
€429.76
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.40 |
*price indicative
- RS Stock No.:
- 179-3531
- Mfr. Part No.:
- 184765 EMR6-AWM580-H-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Undervoltage Monitoring, Phase Failure Detection, Monitoring | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 41VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Contact Current | 4A | |
| Supply AC Voltage | 350V ac, 580V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 0 V dc | |
| Monitoring Voltage Range | 350/580 V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Height | 78mm | |
| Series | EMR6 | |
| Standards/Approvals | IEC, UL, GL, CSA, CCC | |
| Length | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Undervoltage Monitoring, Phase Failure Detection, Monitoring | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 41VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Contact Current 4A | ||
Supply AC Voltage 350V ac, 580V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 0 V dc | ||
Monitoring Voltage Range 350/580 V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Height 78mm | ||
Series EMR6 | ||
Standards/Approvals IEC, UL, GL, CSA, CCC | ||
Length 109.5mm | ||
- COO (Country of Origin):
- DE
The EMR6 measuring and monitoring relays are designed for a wide range of switchgear applications. Thanks to their ability to monitor overloads, power fluctuations, phase sequences, machine temperatures and fill levels, the EMR6 relays protect machines and plants and help to prevent unscheduled downtime in production processes. The device has been approved for global use and can therefore be used to monitor plants reliably and seamlessly, anywhere in the world
Suitable for universal use, thanks to multi-voltage power supplies
Reduced machine downtime and early detection of possible failures during operation
The universal, multi-functional devices reduce inventory costs and save time during the equipment selection process
An expanded product range with additional functionalities
Relays for monitoring machine temperatures
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay 530/820 V ac Monitor Range DIN Rail 820 V ac 0 to 0 V dc
- Eaton Monitoring Relay DIN Rail 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range DIN Rail 500 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
- Eaton Monitoring Relay CO 180V ac, 280 V ac
