Eaton Monitoring Relay, 3 Phase, 530/820 V ac Monitor Range, 2 CO, DIN Rail, 530V ac, 820 V ac 0 → 0 V dc
- RS Stock No.:
- 179-3533
- Mfr. Part No.:
- 184767 EMR6-AWM820-J-1
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-3533
- Mfr. Part No.:
- 184767 EMR6-AWM820-J-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Function | Monitoring, Undervoltage Monitoring, Phase Failure Detection | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 59VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 530V ac, 820V ac | |
| Supply DC Voltage | 0 → 0 V dc | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 530/820 V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 109.5mm | |
| Series | EMR6 | |
| Width | 45mm | |
| Standards/Approvals | IEC, UL, GL, CCC, CSA | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Function Monitoring, Undervoltage Monitoring, Phase Failure Detection | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 59VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 530V ac, 820V ac | ||
Supply DC Voltage 0 → 0 V dc | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 530/820 V ac | ||
Maximum Operating Temperature 60°C | ||
Length 109.5mm | ||
Series EMR6 | ||
Width 45mm | ||
Standards/Approvals IEC, UL, GL, CCC, CSA | ||
Height 78mm | ||
- COO (Country of Origin):
- DE
The EMR6 measuring and monitoring relays are designed for a wide range of switchgear applications. Thanks to their ability to monitor overloads, power fluctuations, phase sequences, machine temperatures and fill levels, the EMR6 relays protect machines and plants and help to prevent unscheduled downtime in production processes. The device has been approved for global use and can therefore be used to monitor plants reliably and seamlessly, anywhere in the world
Suitable for universal use, thanks to multi-voltage power supplies
Reduced machine downtime and early detection of possible failures during operation
The universal, multi-functional devices reduce inventory costs and save time during the equipment selection process
An expanded product range with additional functionalities
Relays for monitoring machine temperatures
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
- Eaton Monitoring Relay CO 180V ac, 280 V ac
- Eaton Monitoring Relay CO 380V ac
- Eaton Monitoring Relay DIN Rail 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay CO 300V ac, 500 V ac
- Eaton Monitoring Relay 300/500 V ac Monitor Range DIN Rail 500 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 to 0 V dc
