Eaton Monitoring Relay, DIN Rail, Monitoring: 0 °C to 100 °C, 240 V dc 24V ac, 240 V ac
- RS Stock No.:
- 179-3556
- Mfr. Part No.:
- 184787 EMR6-T100-A-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€305.36
(exc. VAT)
€375.59
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.36 |
*price indicative
- RS Stock No.:
- 179-3556
- Mfr. Part No.:
- 184787 EMR6-T100-A-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Minimum Operating Temperature | +60°C | |
| Maximum Temperature Monitoring | 100°C | |
| Supply DC Voltage | 240 V dc | |
| Minimum Temperature Monitoring | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 109.5mm | |
| Series | EMR6-T100-A-1 | |
| Height | 78mm | |
| Standards/Approvals | CAN/CSA 22.2 No.14, CCC, CE, UL 508, GL, EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Minimum Operating Temperature +60°C | ||
Maximum Temperature Monitoring 100°C | ||
Supply DC Voltage 240 V dc | ||
Minimum Temperature Monitoring 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 109.5mm | ||
Series EMR6-T100-A-1 | ||
Height 78mm | ||
Standards/Approvals CAN/CSA 22.2 No.14, CCC, CE, UL 508, GL, EAC | ||
Eaton Temperature monitoring relay
The Eaton temperature monitoring relay is a reliable over temperature protection device to save switchgears from temperature fluctuations. This relay has a mechanism for temperature monitoring and advanced sensing for cutting OFF the power to the equipment when it exceeds a certain initially set threshold. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between 0°C and 100°C
• Compact design
• Cost efficient
• High accuracy
• High endurance
• LED status indicator
• Resistant to shock and vibration
• Smart sensing
Applications
• Cement works
• Industrial automation
• Paper industry
• Power stations
• Textile industry
Certifications
• CCC approved
• CE certified
• CSA certified
• EAC approved
• IP20 rating
• IP50 rating
• UL approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay Monitoring: 0 °C to 200 °C 240 V ac
- Eaton Monitoring Relay Monitoring: -50 °C to 50 °C 240 V ac
- Eaton Monitoring Relay 110V ac 220 V ac, 240 V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 → 240 V ac
- Eaton Monitoring Relay DIN Rail to 1A 24V ac, 240 V ac
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Eaton Monitoring Relay CO 300mA to 15A 240 V ac
- Eaton Monitoring Relay DIN Rail 24 → 240 V ac 240 V ac
