Dold Monitoring Relay, 3, 1 Phase, 3PDT, DIN Rail
- RS Stock No.:
- 181-2784
- Mfr. Part No.:
- LH5946.48/61 0,2-4V UH=DC24V 0,2-6s
- Manufacturer:
- Dold
Subtotal (1 unit)*
€783.36
(exc. VAT)
€963.53
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €783.36 |
*price indicative
- RS Stock No.:
- 181-2784
- Mfr. Part No.:
- LH5946.48/61 0,2-4V UH=DC24V 0,2-6s
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3, 1 | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 5VA | |
| Terminal Type | Screw | |
| IP Rating | IP54 | |
| Time Delay | 0.2 → 6 s | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | LH5946 | |
| Length | 121mm | |
| Height | 90mm | |
| Width | 45mm | |
| Standards/Approvals | EN 61800-5-2, IEC/EN 62061, IEC/EN 61511, IEC/EN 61508, EN ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3, 1 | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Power Consumption 5VA | ||
Terminal Type Screw | ||
IP Rating IP54 | ||
Time Delay 0.2 → 6 s | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series LH5946 | ||
Length 121mm | ||
Height 90mm | ||
Width 45mm | ||
Standards/Approvals EN 61800-5-2, IEC/EN 62061, IEC/EN 61511, IEC/EN 61508, EN ISO 13849-1 | ||
- COO (Country of Origin):
- DE
No external sensors necessary
Independent of direction
Broken wire detection
Forcibly guided safety contacts:
3 NO contacts, 1 NC contact for AC 250 V
2 semiconductor monitoring outputs
1 monitoring output (NO contact)
Adjustable voltage setting
Adjustable standstill time delay
LED indicators for standstill, event of line breakage and operation voltage
Suitable for operation with inverters
Width 45 mm
Advantages / Customer benefit
Without sensor and safe
Fast reaction time
Easy to retrofit
Combined with Interlock SAFEMASTER STS
Related links
- Dold Monitoring Relay 3 Phase DIN Rail
- Dold Monitoring Relay 1 Phase DIN Rail
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitor 2 NO/1 NC, DIN Rail 24 V dc
- Dold Monitoring Relay DIN Rail, 600000 ipm 24 V dc
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay SPDT 400μA to 10A 230V ac
