Dold Monitoring Relay, 1, 3 Phase, 3PDT, DIN Rail

Subtotal (1 unit)*

€783.36

(exc. VAT)

€963.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€783.36

*price indicative

RS Stock No.:
181-2785
Mfr. Part No.:
LH5946.48/61 0,2-4V UH=AC230V 0,2-6s
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Electrical Phase

1, 3

Contact Configuration

3PDT

Mount Type

DIN Rail

Power Consumption

5VA

Terminal Type

Screw

Time Delay

0.2 → 6 s

IP Rating

IP54

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Length

121mm

Height

90mm

Width

45mm

Standards/Approvals

IEC/EN 62061, IEC/EN 61511, EN ISO 13849-1, IEC/EN 61508, EN 61800-5-2

Series

LH 5946

COO (Country of Origin):
DE
Safe standstill detection on 3and single-phase motors

No external sensors necessary

Independent of direction

Broken wire detection

Forcibly guided safety contacts:

3 NO contacts, 1 NC contact for AC 250 V

2 semiconductor monitoring outputs

1 monitoring output (NO contact)

Adjustable voltage setting

Adjustable standstill time delay

LED indicators for standstill, event of line breakage and operation voltage

Suitable for operation with inverters

Width 45 mm

Advantages / Customer benefit

Without sensor and safe

Fast reaction time

Easy to retrofit

Combined with Interlock SAFEMASTER STS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy