Tele Monitoring Relay, 3 Phase, 177/794 V ac Monitor Range, DPDT, DIN Rail, 208V ac, 690 V ac
- RS Stock No.:
- 182-9995
- Mfr. Part No.:
- G2PU690VS20
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€216.79
(exc. VAT)
€266.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €216.79 | - |
| 5 - 9 | €210.29 | 2% |
| 10 + | €203.78 | 6% |
*price indicative
- RS Stock No.:
- 182-9995
- Mfr. Part No.:
- G2PU690VS20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 177/794 V ac | |
| Contact Current | 5A | |
| Supply AC Voltage | 208V ac, 690V ac | |
| Maximum Operating Temperature | 300°C | |
| Height | 90mm | |
| Length | 108mm | |
| Series | GAMMA | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 177/794 V ac | ||
Contact Current 5A | ||
Supply AC Voltage 208V ac, 690V ac | ||
Maximum Operating Temperature 300°C | ||
Height 90mm | ||
Length 108mm | ||
Series GAMMA | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
Voltage monitoring 3-phase 3∼ 208-690V, Phase failure monitoring, Phase sequence monitoring, undervoltage setting and tripping delay adjustable, 2 CO
Monitoring relays - GAMMA series
Undervoltage monitoring
Monitoring of phase sequence and phase failure
Supply voltage = measuring voltage
2 change-over contacts
Width 22.5mm
Industrial design
Task
Correct phase sequence and defined shutdown in the event of undervoltage.
Solution
The G2PU690VS20 is used to ensure the correct phase sequence for rectifier stations and to ensure a defined shutdown in the event of undervoltage.
Use/value
Secure shutdown in the event of undervoltage and incorrect rotary field
Applications
Renewable Energy
Transformers
Related links
- Carlo Gavazzi Monitoring Relay 177 → 475 Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Schneider Electric Monitoring Relay 183/528 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range 208V ac, 690 V ac
- Crouzet Monitoring Relay 183 → 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
