Carlo Gavazzi Monitoring Relay, 3 Phase, 177/550 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac
- RS Stock No.:
- 201-0820
- Mfr. Part No.:
- DPB51CM44
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€155.76
(exc. VAT)
€191.58
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.76 |
*price indicative
- RS Stock No.:
- 201-0820
- Mfr. Part No.:
- DPB51CM44
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 13VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 177/550 V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS, UL, CCC, IEC | |
| Height | 90mm | |
| Series | DPB51 | |
| Length | 67.2mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 13VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 208V ac, 480V ac | ||
Contact Current 5A | ||
Monitoring Voltage Range 177/550 V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS, UL, CCC, IEC | ||
Height 90mm | ||
Series DPB51 | ||
Length 67.2mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi DPB51 is a 3-phase or 3-phase+neutral line voltage monitoring relay for phase sequence, phase loss, over and under voltage with built-in time delay function.
Detects when all 3 phases are present and have the correct phase sequence
Detects if all the 3-phase-phase or phase-neutral voltages are within the set limits
Upper and lower limits separately adjustable
Related links
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 250 V ac
- Carlo Gavazzi Monitoring Relay 177/275 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177 → 475 Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
