Siemens Monitoring Relay, SPST, 25mA to 20A, 24 V dc, 24V ac
- RS Stock No.:
- 203-2074
- Mfr. Part No.:
- 3RF2920-0FA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.08
(exc. VAT)
€132.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.08 |
*price indicative
- RS Stock No.:
- 203-2074
- Mfr. Part No.:
- 3RF2920-0FA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Minimum Current Sensed | 25mA | |
| Maximum Current Sensed | 20A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Relay Contact Current | 20A | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 101.5mm | |
| Series | 3RF2920 | |
| Length | 67mm | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Minimum Current Sensed 25mA | ||
Maximum Current Sensed 20A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Relay Contact Current 20A | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 101.5mm | ||
Series 3RF2920 | ||
Length 67mm | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- CZ
Siemens 3RF2920 Series Monitoring Relay, SPST Contact Configuration, 50 to 60 Hz Frequency Sensing Range - 3RF2920-0FA08
This monitoring relay is essential for current monitoring applications, aimed at ensuring optimal performance in electrical systems. Its innovative clip-on design facilitates easy installation and rapid integration into diverse setups. This device is crucial for maintaining operational integrity in automation and electrical applications, making it a suitable choice for professionals in the electrical and mechanical industries.
Features & Benefits
• Supports a current range of up to 20A for various Applications
• Clip-on mounting type enhances installation and maintenance efficiency
• Frequency sensing range of 50 to 60Hz ensures precise monitoring
• SPST configuration offers straightforward functionality
• Operating temperature range of -25 to +60°C ensures reliability across environments
• Screw terminal connections provide secure and effective wiring
Applications
• Monitoring current levels in automation systems
• Ideal for temperature-sensitive electrical installations
• Utilised in systems that require rapid fault detection
• Compliant with safety standards in electrical operations
How can it be installed in an existing system?
The clip-on design permits seamless integration with minimal downtime during installation.
What is the maximum frequency it can detect?
It effectively monitors frequencies within the 50 to 60Hz range for accurate current management.
Is it compatible with different electrical devices?
It is designed to function with various electrical setups provided they meet the specified current range.
What type of connections does it support?
It features screw terminals, ensuring safe and secure wiring connections for consistent performance.
Related links
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay, 30 V dc
- Siemens Monitoring Relay SPST 24 V dc 24V ac
- Weidmüller Monitoring Relay 25mA to 30mA 24V ac
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
