Siemens Monitoring Relay, 30 V dc
- RS Stock No.:
- 152-937
- Mfr. Part No.:
- 3RF2906-0FA08-0KH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.08
(exc. VAT)
€132.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.08 |
*price indicative
- RS Stock No.:
- 152-937
- Mfr. Part No.:
- 3RF2906-0FA08-0KH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Terminal Type | Screw | |
| IP Rating | IP52, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 30 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 101.5mm | |
| Width | 22.5mm | |
| Series | 3RF29 | |
| Length | 67mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Terminal Type Screw | ||
IP Rating IP52, IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 30 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 101.5mm | ||
Width 22.5mm | ||
Series 3RF29 | ||
Length 67mm | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- CZ
The Siemens Load Monitoring Relay is designed for robust and efficient control of load currents up to 6A, ensuring optimal performance in various industrial applications. With a compact design and side by side or clip-on mounting options, it seamlessly integrates into existing systems. The device operates on a control voltage of 24V DC, providing reliability across a wide temperature range. Its solid state construction enhances durability, making it ideal for environments subject to vibrations and shocks.
Compact design
DC control voltage compatible
Handles demanding conditions
Energy efficient
Finger safe protection
Versatile mounting
Robust against interference
Related links
- Siemens 3RF2 Function Element for use with 3RF29
- Tele Monitoring Relay 250mA to 50A, 9 → 30 V dc
- Tele Monitoring Relay 250mA to 50A, 9 → 30 V dc
- Phoenix Contact Monitoring Relay 1500 V dc Monitor Range, DIN Rail 21.6 → 30 V dc
- Siemens Monitoring Relay 25mA to 20A 24V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
