Siemens Monitoring Relay, 1 Phase, 1 CO, Screw, 50mA to 10A, 24 → 240 V DC
- RS Stock No.:
- 772-857
- Mfr. Part No.:
- 3UG5522-2AW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.98
(exc. VAT)
€206.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.98 |
*price indicative
- RS Stock No.:
- 772-857
- Mfr. Part No.:
- 3UG5522-2AW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | Screw | |
| Minimum Current Sensed | 50mA | |
| Power Consumption | 3VA | |
| Switching Voltage | 250V ac | |
| Maximum Current Sensed | 10A | |
| Terminal Type | Spring Loaded | |
| Time Delay | 0.5 → 30 Sec | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V DC | |
| Relay Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 100mm | |
| Height | 90mm | |
| Series | 3UG5522 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type Screw | ||
Minimum Current Sensed 50mA | ||
Power Consumption 3VA | ||
Switching Voltage 250V ac | ||
Maximum Current Sensed 10A | ||
Terminal Type Spring Loaded | ||
Time Delay 0.5 → 30 Sec | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V DC | ||
Relay Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 100mm | ||
Height 90mm | ||
Series 3UG5522 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The SIEMENS Monitoring relay provides reliable control and protection functions for various applications, ensuring safe operation and enhanced efficiency in electrical systems.
Compact design allows for easy installation in limited spaces
Robust construction ensures durability in various environments
User-friendly Interface simplifies setup and usage
CE certification
Related links
- Siemens Monitoring Relay 1 CO 500mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay 1 CO 100mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay DIN Rail 240 V ac 24 → 240 V dc
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay Snap-On 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
