Siemens Phase Monitoring Relay, 3 Phase, DPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€131.57

(exc. VAT)

€161.83

(inc. VAT)

RS Stock No.:
213-1301
Mfr. Part No.:
3UG4511-2BP20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage

Series

3GU

COO (Country of Origin):
DE
The Siemens 3UG series is a Analog monitoring relay. The monitoring function is of phase monitoring. Withh 2 change-over contacts spring type terminal connection system.

It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy