Siemens Monitoring Relay, 3 Phase, DPDT, 24 V dc, 24V ac
- RS Stock No.:
- 256-5432
- Mfr. Part No.:
- 3UG46252CW30
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5432
- Mfr. Part No.:
- 3UG46252CW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- COO (Country of Origin):
- DE
The Siemens Digital monitoring relay for residual current monitoring (with current transformer 3UL23), setting range 0.03 to 40 and a separate for warning threshold and switch-off value supply voltage 24 to 240 V AC/DC at 50 to 60 Hz ON delay and tripping delay 0.1 to 20 seconds, shutdown hysteresis up to 50 percent, warning hysteresis 5 percent fixed and has 2 change-over contacts with or without fault buffer spring-type connection system.
Degree of pollution 3
AC current for monitoring
Design of the display LCD
Height 103 mm
Width 22.5 mm
Depth 91 mm
Related links
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A 24V ac
- Crouzet Monitoring Relay DPDT 2mA to 500mA 240V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
