Siemens Phase Monitoring Relay, 3 Phase, DPDT, Snap-On Rail Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
216-3338
Mfr. Part No.:
3UG4511-1BQ20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage

Mounting Type

Snap-On Rail Mount

Series

3GU

Minimum Operating Temperature

-25°C

Length

91mm

Height

92mm

Operating Temperature Range

-25 → +60°C

Standards Met

CE

Number of Poles

3

Terminal Type

Screw

Maximum Operating Temperature

+60°C

Width

22.5mm

COO (Country of Origin):
DE

Siemens 3GU Series Monitoring Relay, 3 Phase, DPDT - 3UG4511-1BQ20


This monitoring relay is designed for phase sequence monitoring in three-phase systems, operating at 420 to 690V AC. Its compact dimensions of 92mm in height, 22.5mm in width, and 91mm in length make it suitable for installation in confined spaces. With a robust operational temperature range of -25°C to +60°C, it is engineered for industrial reliability.

Features & Benefits


• Phase sequence recognition enhances system reliability
• Double pole, double throw (DPDT) contact configuration for flexible connections
• Overvoltage sensitivity protects against electrical faults
• Snap-on rail mounting simplifies installation and maintenance
• Long mechanical service life ensures reduced downtime
• CE certified for compliance with relevant safety standards

Applications


• Used with three-phase motors for fault detection
• Ideal for industrial automation and electrical control systems
• Employed in machinery requiring phase monitoring
• Suitable for in harsh working environments

What is the surge voltage resistance level of this device?


The device has a surge voltage resistance rated at 6 kV, ensuring it can handle transient voltage spikes, thereby protecting both the relay and connected equipment.

Is there a specific protection class associated with this relay?


This relay has a protection class of IP20, which indicates that it is suitable for use in environments where it will not be exposed to moisture or significant dust ingress.

What are the characteristics of the screw terminal connection used?


The relay features screw-type terminals that can accommodate solid conductors from 0.5 to 4.0 mm² and finely stranded conductors up to 2.5 mm², facilitating secure and versatile wiring options.

Can this relay be used for overvoltage detection?


Whilst it provides overvoltage protection, it is specifically designed for phase sequence recognition and does not have functionality for general overvoltage detection on its own.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy