Siemens Monitoring Relay, 1 Phase, 17/275 V ac Monitor Range, SPDT, Snap-On, 17V ac, 275 V ac
- RS Stock No.:
- 213-1315
- Mfr. Part No.:
- 3UG4633-2AL30
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€167.98
(exc. VAT)
€206.62
(inc. VAT)
- RS Stock No.:
- 213-1315
- Mfr. Part No.:
- 3UG4633-2AL30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Overvoltage | |
| Contact Configuration | SPDT | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 17V ac, 275V ac | |
| Monitoring Voltage Range | 17/275 V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Length | 91mm | |
| Height | 94mm | |
| Standards/Approvals | UL, CE, RCM, RoHS, CCC, EAC | |
| Width | 22.5mm | |
| Series | 3GU | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Overvoltage | ||
Contact Configuration SPDT | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 17V ac, 275V ac | ||
Monitoring Voltage Range 17/275 V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Length 91mm | ||
Height 94mm | ||
Standards/Approvals UL, CE, RCM, RoHS, CCC, EAC | ||
Width 22.5mm | ||
Series 3GU | ||
- COO (Country of Origin):
- DE
The Siemens 3UG series is a digital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts spring type terminal connection system.
It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Related links
- Carlo Gavazzi Monitoring Relay 177/275 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Siemens Monitoring Relay 1 CO 100mA to 1A, 20 → 275 V DC
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay 90/400 V ac Monitor Range Snap-On 90 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay 160/760 V ac Monitor Range DIN Rail, 690V ac
- Siemens Monitoring Relay 90/760 V ac Monitor Range DIN Rail, 690V ac

