Carlo Gavazzi Monitoring Relay, 3 Phase, 177/275 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac 24 V dc
- RS Stock No.:
- 857-7690
- Mfr. Part No.:
- DPC01DM23
- Manufacturer:
- Carlo Gavazzi
Get a bulk buy discount
Add 3 more to save €29.01
View bulk pricing optionsSubtotal (1 unit)*
€235.92
(exc. VAT)
€290.18
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €235.92 | - |
| 3 + | €226.25 | €29.01 |
*price indicative
- RS Stock No.:
- 857-7690
- Mfr. Part No.:
- DPC01DM23
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 9VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Monitoring Voltage Range | 177/275 V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Series | DPC01 | |
| Length | 99.5mm | |
| Standards/Approvals | RoHS, UL EN 61000-6-2, CSA, EN 61000-6-3 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 9VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Monitoring Voltage Range 177/275 V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Supply AC Voltage 208V ac, 480V ac | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Series DPC01 | ||
Length 99.5mm | ||
Standards/Approvals RoHS, UL EN 61000-6-2, CSA, EN 61000-6-3 | ||
Width 45mm | ||
- COO (Country of Origin):
- IT
Over Voltage - Over Current Monitoring Relay
Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.
AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available
Related links
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 250 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177 → 475 Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
