Siemens Monitoring Relay, 3 Phase, SPDT, 250V ac
- RS Stock No.:
- 231-8433
- Mfr. Part No.:
- 5TT3414
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€327.22
(exc. VAT)
€402.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.22 |
*price indicative
- RS Stock No.:
- 231-8433
- Mfr. Part No.:
- 5TT3414
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Switching Voltage | 10V | |
| Terminal Type | Screw | |
| Supply AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 90mm | |
| Length | 64mm | |
| Series | SENTRON | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Switching Voltage 10V | ||
Terminal Type Screw | ||
Supply AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 90mm | ||
Length 64mm | ||
Series SENTRON | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Monitoring Relays is the most sought after product in the Control Relays domain.
Used for undervoltage detection of 3 phases
Screw terminals for connection
CE approval
Related links
- Siemens Monitoring Relay SPDT, 250V ac
- Siemens Monitoring Relay SPDT, 253V ac
- Siemens Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT 4A to 40A, 24V ac
- Siemens Monitoring Relay SPDT 8A to 80A, 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 4A to 40A 240 V ac
