Siemens Monitoring Relay, 3 Phase, SPDT, 24 V dc, 24V ac
- RS Stock No.:
- 256-5408
- Mfr. Part No.:
- 3RR22433FW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€347.52
(exc. VAT)
€427.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.52 |
*price indicative
- RS Stock No.:
- 256-5408
- Mfr. Part No.:
- 3RR22433FW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 99mm | |
| Width | 55mm | |
| Series | 3RR2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 99mm | ||
Width 55mm | ||
Series 3RR2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens Monitoring relay can be mounted to contactor 3RT2, Size S2 standard, digitally adjustable Apparent/active current monitoring 8 to 80 A at 20 to 400 Hz, 3-phase current monitoring, 24-240 V AC/DC Supply voltage and 1 change-over contact, 1 semiconductor output for alarm and warning monitoring for current overshoot and undershoot with phase failure, cable break phase sequence residual current, blocking current warning and alarm thresholds with or without fault buffer ON delay 0 to 99 seconds, noise pulse suppression 0 to 30 seconds, pause after fault 0-300 min also spring-type connection system with any mounting position, IP20 protection class.
Degree of pollution 3
AC type of current for monitoring
Height 99 mm
Width 55 mm
Depth 112 mm
Related links
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A 24V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A, 24 V dc
- Siemens Monitoring Relay SPDT 24 → 240 V dc 240 V ac
