ABB Voltage Monitoring Relay, 3PDT
- RS Stock No.:
- 231-9530
- Mfr. Part No.:
- 1SVR560731R3702 CM-UFD.M33M
- Manufacturer:
- ABB
Subtotal (1 unit)*
€930.74
(exc. VAT)
€1,144.81
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €930.74 |
*price indicative
- RS Stock No.:
- 231-9530
- Mfr. Part No.:
- 1SVR560731R3702 CM-UFD.M33M
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Voltage | |
| Contact Configuration | 3PDT | |
| Series | CM-UFD | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Voltage | ||
Contact Configuration 3PDT | ||
Series CM-UFD | ||
- COO (Country of Origin):
- DE
The ABB CM-UFD.M33 with Modbus RTU is a multifunctional grid feeding monitoring relay. It provides different monitoring functions to detect over- and under voltage as well as any changes in grid frequency.
Interrupted neutral detection
Multiline, backlit LCD display
True RMS measuring principle
Password setting protection
Multiline, backlit LCD display
True RMS measuring principle
Password setting protection
Related links
- ABB Voltage Monitoring Relay DPDT, DIN Rail
- ABB Voltage Monitoring Relay SPDT
- ABB Voltage Monitoring Relay DPDT 6→60 V 60→600 V, DIN Rail
- ABB Voltage Monitoring Relay SPDT 6→60 V 60→600 V, DIN Rail
- Allen Bradley Monitoring Relay, 3PDT
- ABB Phase 3 Phase 300 → 500V ac, DIN Rail
- Siemens Standstill Monitoring Relay Snap-On Rail Mount
- ABB Phase 3 Phase, 2CO (SPDT)
