Siemens Voltage Monitoring Relay, DPDT
- RS Stock No.:
- 237-7961
- Mfr. Part No.:
- 5TT3471
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€431.36
(exc. VAT)
€530.57
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.36 |
*price indicative
- RS Stock No.:
- 237-7961
- Mfr. Part No.:
- 5TT3471
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Voltage | |
| Contact Configuration | DPDT | |
| Series | 5TT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Voltage | ||
Contact Configuration DPDT | ||
Series 5TT | ||
- COO (Country of Origin):
- DE
The Siemens 5TT3471 is a ISO monitor industry relay for direct voltage networks for measuring voltages up to 280 V DC.
EAC approved
CE certified
CE certified
Related links
- Siemens Voltage Monitoring Relay, DPDT
- Siemens Voltage Monitoring Relay DPDT
- Siemens Voltage Monitoring Relay DPDT, DIN Rail
- Siemens Voltage Monitoring Relay 3 Phase, DPDT
- Siemens Voltage Monitoring Relay DPDT, 161 → 253V ac
- Siemens Voltage Monitoring Relay DPDT, 195.5 → 253V ac
- Siemens Voltage Monitoring Relay
- Schneider Electric Voltage Monitoring Relay 1 → 100 V, DIN Rail
