Schneider Electric Residual Current Monitoring Relay
- RS Stock No.:
- 247-1907
- Mfr. Part No.:
- 56174
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€352.94
(exc. VAT)
€434.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.94 |
*price indicative
- RS Stock No.:
- 247-1907
- Mfr. Part No.:
- 56174
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Monitoring Application | Residual Current | |
| Series | RH99M | |
| Height | 81mm | |
| Length | 74mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Monitoring Application Residual Current | ||
Series RH99M | ||
Height 81mm | ||
Length 74mm | ||
Width 54mm | ||
- COO (Country of Origin):
- FR
Schneider Electric RH99M Series Monitoring Relay, 30mA Minimum Current Sensed, 30A Maximum Current Sensed - 56174
This monitoring relay is an essential electrical safety device specifically designed for residual current protection. With dimensions of 74 x 54 x 81mm, this DIN Rail monitoring relay expertly ensures effective monitoring for earth leakage, making it suitable for various industrial applications.
Features & Benefits
• Provides adjustable residual earth leakage sensitivity up to 30A
• Time delay settings enhance flexibility for various applications
• Manual reset function ensures user control
• Compatibility with multiple VigiPacT earth leakage current sensors
• IP40 rating offers excellent protection against dust and moisture
• Certified by CSA and UL for reliable performance
• Time delay settings enhance flexibility for various applications
• Manual reset function ensures user control
• Compatibility with multiple VigiPacT earth leakage current sensors
• IP40 rating offers excellent protection against dust and moisture
• Certified by CSA and UL for reliable performance
Applications
• Used for monitoring earth faults in industrial environments
• Ideal for integration with automation systems
• Applied in electrical panels for enhanced safety measures
• Utilised within energy management systems to track leakage currents
• Ideal for integration with automation systems
• Applied in electrical panels for enhanced safety measures
• Utilised within energy management systems to track leakage currents
What is the significance of the earth leakage protection class?
The earth leakage protection class, Type A, is important as it provides a comprehensive response to different fault conditions, ensuring the safety of the connected electrical systems.
How does the time delay feature benefit its operation?
The time delay feature allows users to set adjustable time frames to delay the tripping process, which can prevent nuisance tripping during transient conditions or in systems with inrush currents.
What electrical supply ratings does it support?
It supports a rated supply voltage of 380 to 415V AC at 50/60Hz, which is within the standard range for many industrial applications, thus ensuring compatibility with existing electrical systems.
What type of monitoring does the relay perform continuously?
It continuously monitors earth fault currents, providing real-time feedback for immediate action if thresholds are reached, which enhances overall system safety and reliability.
How does the tamper-proof feature enhance functionality?
The tamper-proof feature, protected by a sealable cover, prevents unauthorised adjustments, ensuring settings remain consistent and reliable for optimal operation.
Related links
- Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- Siemens Residual Current Monitoring Relay Chassis Mount
- Siemens Residual Current Monitoring Relay 24 to 240V (Volts), Chassis Mount
- Siemens Residual Current Monitoring Relay DPDT, DIN Rail
- Siemens Residual Current Monitoring Relay SPDT, DIN Rail
- Siemens Residual Current Monitoring Relay SPDT DIN Rail
- Dold Residual Current Monitoring Relay DPDT, DIN Rail
- Schneider Electric Current Monitoring Relay DPDT
